TPSM82816SIER

Texas Instruments
595-TPSM82816SIER
TPSM82816SIER

Mfr.:

Description:
Power Management Modules 2.75-V to 6-V 6-A s tep-down module with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.395
Expected 14/12/2026
6.000
Expected 15/02/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 620
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp106.039,88 Rp106.039,88
Rp81.089,32 Rp810.893,20
Rp74.851,68 Rp1.871.292,00
Rp68.063,66 Rp6.806.366,00
Rp65.128,30 Rp16.282.075,00
Rp64.027,54 Rp32.013.770,00
Full Reel (Order in multiples of 3000)
Rp64.027,54 Rp192.082.620,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Brand: Texas Instruments
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Series: TPSM82816
Factory Pack Quantity: 3000
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSM82816 DC/DC Power Module

Texas Instruments TPSM82816 DC/DC Power Modules are based on a fixed-frequency peak current-mode control topology. These power modules are pin-to-pin 3A, 4A, and 6A compatible high, efficiency, and easy-to-use synchronous step-down DC/DC power modules with integrated inductors. The TPSM82816 modules operate at an adjustable frequency range from 1.8MHz to 4MHz and can be synchronized to an external clock in the same frequency range. These DC/DC modules provide a 1% output voltage accuracy in PWM mode that helps design a power supply with high output voltage accuracy. The TPSM82816 modules are used in optical modules, data center interconnect, signal measurement, source generation, instrumentation, patient monitoring and diagnostics, wireless infrastructure, and ruggedized communication.