TPSM8287A06BASEVM

Texas Instruments
595-TPSM8287A06BAEVM
TPSM8287A06BASEVM

Mfr.:

Description:
Power Management IC Development Tools TPSM8287A06BASEVM

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.232.484 Rp1.232.484

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.7 V to 6 V
400 mV to 3.35 V
TPSM8287A06
TPSM8287A06BAS
Brand: Texas Instruments
For Use With: Parallelable Step-Down Power Module
Interface Type: I2C
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM8287A06BASEVM & TPSM8287A12BBSEVM Eval Modules

Texas Instruments TPSM8287A06BASEVM and TPSM8287A12BBSEVM Evaluation Modules facilitate the evaluation of the TPSM8287A06 or TPSM8287A12, respectively. The Evaluation Modules feature an adjustable output voltage, with 0.8% accuracy, between 0.4V and 3.35V, and 2.7V to 6V input voltages.

TPSM8287AxxxxxEVM Evaluation Modules

Texas Instruments TTPSM8287AxxxxxEVM Evaluation Modules are designed to evaluate the TPSM8287Axx switching voltage regulators. The TPSM8287Axx supports up to 15A load current in a pin-to-pin compatible step-down power module with an I2C interface, remote sense, and frequency synchronization in a 4.5mm × 6.8mm overmolded QFN package.