TPSM846C24MOLR

Texas Instruments
595-TPSM846C24MOLR
TPSM846C24MOLR

Mfr.:

Description:
Switching Voltage Regulators 4.5-V to 15-V Input 0.5-V to 2.0-V outp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFM-59
Buck
500 mV to 2 V
35 A
1 Output
4.5 V
15 V
1 mA
500 kHz
- 40 C
+ 105 C
TPSM846C24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPSM846C24EVM-006
Input Voltage: 4.5 V to 15 V
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Operating Supply Current: 7.7 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 350
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Step-Down Power Module
Unit Weight: 3,761 g
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPSM846C24 35A Power Modules

Texas Instruments TPSM846C24 35A Power Modules offer a fixed frequency and incorporate the controller, power MOSFETs, inductor, and associated components into a thermally enhanced, surface-mount package. To set the operating parameters of the module, the user supplies the input and output capacitors and a few other passive components. With current sharing, a two-phase power solution can be achieved by configuring two modules to work in parallel up to 70A. The TPSM846C24 operates at an IC Junction Range of –40°C to +125°C. The device provides a 15mm × 16mm component footprint that is easy to solder onto a printed circuit board and allows a compact, point-of-load design.

In Stock: 1.920

Stock:
1.920 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 60
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp727.786 Rp727.786
Rp592.576 Rp5.925.760
Rp558.819 Rp13.970.475
Full Reel (Order in multiples of 350)
Rp558.819 Rp195.586.650
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.