TPSM861253EVM

Texas Instruments
595-TPSM861253EVM
TPSM861253EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM861253 1-A synch ronous step-down bu

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.186.619 Rp1.186.619

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.8 V to 17 V
3.3 V
TPSM861253
TPSM861253
Brand: Texas Instruments
For Use With: Synchronous Step-Down Buck Converter
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM86125xEVM Evaluation Modules

Texas Instruments TPSM86125xEVM Evaluation Modules are fully assembled and tested circuits for evaluating the TPSM86125x converters. These TPSM86125xEVM modules operate from a 3V to 17V input (12V nominal) range and offer up to 1A output current. The TPSM861253EVM modules are used in AC/DC adapters/PSU, factory automation and control, and merchant network and service PSU applications.