TPSM863253EVM

Texas Instruments
595-TPSM863253EVM
TPSM863253EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM863253 3-A Eco-m ode synchronous ste

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.186.619 Rp1.186.619

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
AC/DC Converter
3.8 V to 17 V
3.3 V
TPSM863253
TPSM863253
Brand: Texas Instruments
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM863252/3/7EVM Evaluation Modules

Texas Instruments TPSM863252/3/7EVM Evaluation Modules Evaluation Modules allow users to evaluate the TPSM863252, TPSM863253, and TPSM863257 step-down buck modules. The TPSM863252 operates in Eco-mode and the TPSM863253 and TPSM863257 operate in FCCM mode to maintain constant switching frequency.