TPUL2G223PWR

Texas Instruments
595-TPUL2G223PWR
TPUL2G223PWR

Mfr.:

Description:
Monostable Multi-vibrator 2ch Monostable RC Configurable Pulse Generator

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp5.100 Rp15.300.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
TPUL
TSSOP-16
2 uA
1.5 V
5.5 V
50 mA
- 50 mA
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.5 V to 5.5 V
Product Type: Monostable Multivibrator
Series: TPUL2G223
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPUL2G223/-Q1 Dual Monostable Multivibrators

Texas Instruments TPUL2G223/-Q1 Dual RC-Timed Retriggerable Monostable Multivibrators contain two independent RC-configurable retriggerable monostable multivibrators designed for 1.5V to 5.5V operation. The output pulse duration is set by selecting external resistance and capacitance values, with an approximate output pulse width of two × R × C.