TPUL2T123PWR

Texas Instruments
595-TPUL2T123PWR
TPUL2T123PWR

Mfr.:

Description:
Monostable Multi-vibrator 2ch Monostable RC Configurable Pulse Generator, TTL-inputs

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.356 Rp9.356
Rp6.531 Rp65.310
Rp5.834 Rp145.850
Rp5.082 Rp508.200
Rp4.715 Rp1.178.750
Rp4.550 Rp2.275.000
Full Reel (Order in multiples of 3000)
Rp3.853 Rp11.559.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
TPUL
TSSOP-16
2 uA
1.5 V
5.5 V
50 mA
- 50 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.5 V to 5.5 V
Product Type: Monostable Multivibrator
Series: TPUL2T123
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPUL2T123/-Q1 Monostable Multivibrators

Texas Instruments TPUL2T123/-Q1 Monostable Multivibrators offer two independent, RC-configurable, retriggerable monostable multivibrators for 1.5V to 5.5V operation. The output pulse duration is set by selecting external resistance and capacitance values, with an approximate output pulse width of two × R × C.