TPUL2T223DRQ1

Texas Instruments
595-TPUL2T223DRQ1
TPUL2T223DRQ1

Mfr.:

Description:
Monostable Multi-vibrator Automotive two-chan nel monostable RC-co

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 18/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp17.796 Rp17.796
Rp12.494 Rp124.940
Rp11.228 Rp280.700
Rp9.797 Rp979.700
Rp9.118 Rp2.279.500
Rp8.861 Rp4.430.500
Full Reel (Order in multiples of 3000)
Rp7.522 Rp22.566.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
TPUL
31.8 ns
SOIC-16
195 uA
1.5 V
5.5 V
50 mA
- 50 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.5 V to 5.5 V
Product Type: Monostable Multivibrator
Series: TPUL2T223-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPUL2T223/-Q1 Monostable Multivibrators

Texas Instruments TPUL2T223/-Q1 Monostable Multivibrators comprise two independent, RC-configurable non-retriggerable monostable multivibrators developed for 1.5V to 5.5V operation. The output pulse duration is set by selecting external resistance and capacitance values, with an approximate output pulse width of two x R x C.