TPUL2T323PWR

Texas Instruments
595-TPUL2T323PWR
TPUL2T323PWR

Mfr.:

Description:
Monostable Multi-vibrator 2ch Monostable RC Co nfigurable Pulse Ge

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.100

Stock:
2.100 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.475 Rp12.475
Rp8.788 Rp87.880
Rp7.889 Rp197.225
Rp6.898 Rp689.800
Rp6.439 Rp1.609.750
Rp6.146 Rp3.073.000
Rp5.907 Rp5.907.000
Full Reel (Order in multiples of 3000)
Rp5.614 Rp16.842.000
Rp5.467 Rp32.802.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
TPUL
35 ns
TSSOP-16
2 uA
1.5 V
5.5 V
12 mA
- 12 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.5 V to 5.5 V
Product Type: Monostable Multivibrator
Series: TPUL2T323
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPUL2T323/-Q1 Monostable Multivibrators

Texas Instruments TPUL2T323/-Q1 Monostable Multivibrators integrate two independent, extended-pulse-width, RC-configurable retriggerable monostable multivibrators for 1.5V to 5.5V operation. Pulse timing is configured with external resistor and capacitor values, providing an approximate output pulse width of two ≅ 1000 x R x C.

TPUL2T323/TPUL2T323-Q1 Monostable Multivibrators

Texas Instruments TPUL2T323/TPUL2T323-Q1 Dual Monostable Multivibrators contain two independent extended-pulse-width RC-configurable retriggerable monostable multivibrators designed for 1.5V to 5.5V operation. The output pulse duration is configured by selecting external resistance and capacitance values, resulting in an approximate output pulse width of two ≅ 1000 × R × C.