TPUL2T323PWRQ1

Texas Instruments
595-TPUL2T323PWRQ1
TPUL2T323PWRQ1

Mfr.:

Description:
Monostable Multi-vibrator Automotive 2-ch mono stable RC configura

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.386

Stock:
2.386 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp14.860 Rp14.860
Rp10.641 Rp106.410
Rp9.577 Rp239.425
Rp8.402 Rp840.200
Rp7.834 Rp1.958.500
Rp7.504 Rp3.752.000
Rp7.210 Rp7.210.000
Full Reel (Order in multiples of 3000)
Rp6.861 Rp20.583.000
Rp6.696 Rp40.176.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
TPUL
35 ns
TSSOP-16
2 uA
1.5 V
5.5 V
12 mA
- 12 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.5 V to 5.5 V
Product Type: Monostable Multivibrator
Series: TPUL2T323-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPUL2T323/-Q1 Monostable Multivibrators

Texas Instruments TPUL2T323/-Q1 Monostable Multivibrators integrate two independent, extended-pulse-width, RC-configurable retriggerable monostable multivibrators for 1.5V to 5.5V operation. Pulse timing is configured with external resistor and capacitor values, providing an approximate output pulse width of two ≅ 1000 x R x C.

TPUL2T323/TPUL2T323-Q1 Monostable Multivibrators

Texas Instruments TPUL2T323/TPUL2T323-Q1 Dual Monostable Multivibrators contain two independent extended-pulse-width RC-configurable retriggerable monostable multivibrators designed for 1.5V to 5.5V operation. The output pulse duration is configured by selecting external resistance and capacitance values, resulting in an approximate output pulse width of two ≅ 1000 × R × C.