TRF1305B2RYPR

Texas Instruments
595-TRF1305B2RYPR
TRF1305B2RYPR

Mfr.:

Description:
RF Amplifier DC to 7.6GHz 3dB BW 10dB gain dual RF
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
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp468.924 Rp937.848.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Amplifier
RoHS:  
0 Hz to 7 GHz
5 V
180 mA
10 dB
12.4 dB
General Purpose Amplifiers
SMD/SMT
VQFN-FCRLF-16
Si
11.3 dBm
21 dBm
- 40 C
+ 125 C
TRF1305B2
Reel
Brand: Texas Instruments
Input Return Loss: - 10 dB
Isolation dB: - 50 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Pd - Power Dissipation: 500 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
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
8542330001
TARIC:
8542330000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRF1305 Dual-Channel Fully Differential Amplifier

Texas Instruments TRF1305 Dual-Channel Fully Differential Amplifier is a very high-performance, closed-loop, dual-channel RF amplifier with an operational bandwidth from true-DC to > 6.5GHz. The device has excellent performance to drive high-speed, high-performance ADCs, such as the ADC12DJ5200RF and ADC32RF5x, with a DC- or AC-coupled interface. The amplifier is optimized for RF, zero and complex IF, and high-speed time-domain applications. The device is optimized for performance in the preset gain configuration. If a lower-than-preset gain is desired, use external resistors.