TRF3703-33EVM

Texas Instruments
595-TRF3703-33EVM
TRF3703-33EVM

Mfr.:

Description:
RF Development Tools QUADRATURE MOD

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.600.260 Rp4.600.260

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Modulator
TRF3703
400 MHz to 4 GHz
Brand: Texas Instruments
Description/Function: Quadrature modulator is used for up conversion of signals from the transmit chain DAC to the RF power amplifier device
Dimensions: 38.1 mm x 38.1 mm x 1.579 mm
Operating Supply Voltage: 5 V
Product Type: RF Development Tools
Series: TRF3703-33
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10,136 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.