TRF3722IRGZT

Texas Instruments
595-TRF3722IRGZT
TRF3722IRGZT

Mfr.:

Description:
Modulator/Demodulator Quadrature Modulator A 595-TRF3722IRGZR A 595-TRF3722IRGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 462

Stock:
462 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp424.160 Rp424.160
Rp367.837 Rp3.678.370
Full Reel (Order in multiples of 250)
Rp306.929 Rp76.732.250
Rp282.161 Rp141.080.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Modulator/Demodulator
RoHS:  
Modulator
Quadrature
4.2 GHz
400 MHz
1 dBm
3.3 V, 5 V
374 mA
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Brand: Texas Instruments
Interface Type: Serial
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 1.34 W
Product Type: Modulator / Demodulator
Series: TRF3722
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 140 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRF3722 Quadrature Modulator

Texas Instruments TRF3722 Quadrature Modulator with Integrated PLL & VCO is a high-performance direct conversion quadrature modulator with exceptional linearity and low noise performance. The typical 0.25V baseband common-mode voltage supports a seamless interface with current source DACs. The device integrates the PLL and VCO to provide the local oscillator (LO) to the modulator. The PLL and VCO provide excellent phase noise performance to satisfy the most stringent transmit communication requirements. The Texas Instruments TRF3722 also provides additional LO output for driving a second modulator or down-converting mixer. The modulator features a high gain mode for a typical 3dB gain increase and a low power mode when power optimization is desired.