TRF3765IRHBT

Texas Instruments
595-TRF3765IRHBT
TRF3765IRHBT

Mfr.:

Description:
Phase Locked Loops - PLL Integer-N/Fract N PL L A 595-TRF3765IRHB A 595-TRF3765IRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198
Can Dispatch Immediately
On Order:
250
Expected 25/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp376.276 Rp376.276
Rp300.141 Rp3.001.410
Rp281.244 Rp7.031.100
Rp260.330 Rp26.033.000
Full Reel (Order in multiples of 250)
Rp248.588 Rp62.147.000
Rp238.131 Rp119.065.500
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
RF Synthesizer with Integrated VCO
1 Circuit
4.8 GHz
300 MHz
300 MHz to 4.8 GHz
3.6 V
3 V
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TRF3765EVM-F
Moisture Sensitive: Yes
Operating Supply Current: 190 mA
Product Type: PLLs - Phase Locked Loops
Series: TRF3765
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.