TRF37A32EVM

Texas Instruments
595-TRF37A32EVM
TRF37A32EVM

Mfr.:

Description:
Sub-GHz Development Tools TRF37X32 Down Conv M ixer

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.600.260 Rp4.600.260

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sub-GHz Development Tools
RoHS:  
Evaluation Boards
825 MHz
TRF37x32
3.3 V
USB
Brand: Texas Instruments
For Use With: TRF37x32
Product Type: Sub-GHz Development Tools
Series: TRF37A32
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 340,825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.