TS12A12511DCNR

Texas Instruments
595-TS12A12511DCNR
TS12A12511DCNR

Mfr.:

Description:
Analogue Switch ICs +/-6 V +12 V Lo RON Sgl SPDT Analog Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.553

Stock:
6.553
Can Dispatch Immediately
On Order:
9.000
Expected 21/09/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp40.728 Rp40.728
Rp30.271 Rp302.710
Rp27.519 Rp687.975
Rp24.584 Rp2.458.400
Rp23.299 Rp5.824.750
Rp22.566 Rp11.283.000
Rp21.832 Rp21.832.000
Full Reel (Order in multiples of 3000)
Rp20.731 Rp62.193.000
Rp20.364 Rp122.184.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOT-23-8
1 Channel
1 x SPDT
8 Ohms
2.7 V
12 V
+/- 2.7 V
+/- 6 V
115 ns
56 ns
- 40 C
+ 85 C
TS12A12511
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 200 nA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 50 mA
Unit Weight: 40 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TS12A12511 SPDT Single-Channel Switches

Texas Instruments TS12A12511 SPDT analog switch is capable of passing signals with swings of 0V to 12V or -6V to 6V. This TI SPDT analog switch conducts equally well in both directions when it is on and offers a low ON-state resistance of 5Ω (typical), which is matched to within 1Ω between channels. The max current consumption of the TS12A12511 is < 1µA and -3dB bandwidth is > 93MHz. The Texas Instruments TS12A12511 is ideal for automatic test equipment, power routing, communication systems, data acquisition systems, and more.