TS12A4515PE4

Texas Instruments
595-TS12A4515PE4
TS12A4515PE4

Mfr.:

Description:
Analogue Switch ICs Lo-Vltg Lo On-St Resist SPST CMOS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.125

Stock:
1.125 Can Dispatch Immediately
Quantities greater than 1125 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.044 Rp15.044
Rp10.751 Rp107.510
Rp9.118 Rp455.900
Rp8.219 Rp821.900
Rp7.650 Rp1.912.500
Rp7.302 Rp3.651.000
Rp7.027 Rp7.027.000
Rp6.733 Rp20.199.000
Rp6.641 Rp33.205.000

Similar Product

Texas Instruments TS12A4515P
Texas Instruments
Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
Through Hole
PDIP-8
1 Channel
1 x SPST
10 Ohms
2 V
12 V
75 ns
45 ns
- 40 C
+ 85 C
TS12A4515
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 727 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 50 nA
Supply Type: Single Supply
Switch Continuous Current: 20 mA
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.