TS3A27518EIRTWRQ1

Texas Instruments
595-S3A27518EIRTWRQ1
TS3A27518EIRTWRQ1

Mfr.:

Description:
Multiplexer Switch ICs 6B 1-of-2 Mux/Demux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.176

Stock:
2.176 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp39.994 Rp39.994
Rp29.721 Rp297.210
Rp26.969 Rp674.225
Rp24.217 Rp2.421.700
Rp22.749 Rp5.687.250
Rp22.015 Rp11.007.500
Rp21.648 Rp21.648.000
Full Reel (Order in multiples of 3000)
Rp20.181 Rp60.543.000
Rp19.814 Rp118.884.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TS3A27518E
Multiplexers/Demultiplexers
SMD/SMT
WQFN-24
6 Channel
6 x 2:1
1.65 V
3.6 V
7.6 Ohms
68 ns
70 ns
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
MouseReel
Bandwidth: 240 MHz
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.65 V to 3.6 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1.2 uA
Unit Weight: 36,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS3A27518E Multiplexer/Demultiplexers

Texas Instruments TS3A27518E Multiplexer/Demultiplexer with integrated IEC L-4 ESD and 1.8V logic compatible control inputs are designed to operate from 1.65V to 3.6V. The TI TS3A27518E can handle both digital and analog signals and features a bandwidth up to 240 MHz for high-speed rail-to-rail signal handling. This TI device allows signals up to V+ to be transmitted in either direction. The TI TS3A27518E multiplexer/demultiplexer has two control pins that each control three 1-of-2 muxes at the same time and an enable pin that is used to put all outputs in high-impedance mode. The control pins are compatible with 1.8V logic thresholds and are backward compatible with 2.5V and 3.3V logic thresholds as well.