TS3A27518EPWR

Texas Instruments
595-TS3A27518EPWR
TS3A27518EPWR

Mfr.:

Description:
Multiplexer Switch ICs 6B 1-of-2 Mux/Demux w/ 240 MHz BW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 807

Stock:
807
Can Dispatch Immediately
On Order:
4.000
Expected 10/09/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp32.106 Rp32.106
Rp23.666 Rp236.660
Rp21.465 Rp536.625
Rp19.080 Rp1.908.000
Rp17.942 Rp4.485.500
Rp17.264 Rp8.632.000
Rp17.190 Rp17.190.000
Full Reel (Order in multiples of 2000)
Rp16.108 Rp32.216.000
Rp15.759 Rp63.036.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TS3A27518E
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-24
6 Channel
6 x 2:1
1.65 V
3.6 V
7.6 Ohms
59 ns
60.6 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 240 MHz
Brand: Texas Instruments
Off Isolation - Typ: - 62 dB
Operating Supply Voltage: 1.65 V to 3.6 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Type: Single Supply
Unit Weight: 89,500 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TS3A27518E Multiplexer/Demultiplexers

Texas Instruments TS3A27518E Multiplexer/Demultiplexer with integrated IEC L-4 ESD and 1.8V logic compatible control inputs are designed to operate from 1.65V to 3.6V. The TI TS3A27518E can handle both digital and analog signals and features a bandwidth up to 240 MHz for high-speed rail-to-rail signal handling. This TI device allows signals up to V+ to be transmitted in either direction. The TI TS3A27518E multiplexer/demultiplexer has two control pins that each control three 1-of-2 muxes at the same time and an enable pin that is used to put all outputs in high-impedance mode. The control pins are compatible with 1.8V logic thresholds and are backward compatible with 2.5V and 3.3V logic thresholds as well.