TS3A44159PWR

Texas Instruments
595-TS3A44159PWR
TS3A44159PWR

Mfr.:

Description:
Analogue Switch ICs 0.2Ohm Quad SPDT Ana log Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.607

Stock:
8.607 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp17.979 Rp17.979
Rp12.934 Rp129.340
Rp11.466 Rp286.650
Rp10.255 Rp1.025.500
Rp9.595 Rp2.398.750
Rp9.191 Rp4.595.500
Rp8.916 Rp8.916.000
Full Reel (Order in multiples of 2000)
Rp8.586 Rp17.172.000
Rp8.366 Rp33.464.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
4 Channel
4 x SPDT
450 mOhms
1.65 V
4.3 V
23 ns
32 ns
- 40 C
+ 85 C
TS3A44159
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 700 nA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 62 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.