TS3DV421RUAR

Texas Instruments
595-TS3DV421RUAR
TS3DV421RUAR

Mfr.:

Description:
Video Switch ICs 4-Ch Diff 8:24 Multi plexer Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp18.291 Rp54.873.000
Rp17.887 Rp107.322.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Multiplexers/Demultiplexers
4 x 8:16
20 Ohms
1.9 GHz
9 ns
5 ns
3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
WQFN-42
Reel
Brand: Texas Instruments
Maximum Dual Supply Voltage: +/- 1.8 V
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Off Isolation - Typ: - 50 dB
Product Type: Video Switch ICs
Propagation Delay Time: 0.25 ns
Series: TS3DV421
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 2.1 V
Supply Voltage - Min: 1.5 V
Unit Weight: 54,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.