TS3V330RGYR

Texas Instruments
595-TS3V330RGYR
TS3V330RGYR

Mfr.:

Description:
Video Switch ICs Quad SPDT Wide BW Vi d Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp8.201 Rp24.603.000
Rp7.999 Rp47.994.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Video Switches
4 x SPDT
10 Ohms
300 MHz
6.5 ns
3.5 ns
3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Switches: 4 Switch
Off Isolation - Typ: - 50 dB
Product Type: Video Switch ICs
Propagation Delay Time: 6.5 ns
Series: TS3V330
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 100 mA
Switch Voltage - Max: 3.3 V
Unit Weight: 37,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.