TS5A26542YZTR

Texas Instruments
595-TS5A26542YZTR
TS5A26542YZTR

Mfr.:

Description:
Analogue Switch ICs Dual SPDT Analog Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp17.062 Rp17.062
Rp15.667 Rp156.670
Rp14.860 Rp371.500
Rp13.980 Rp1.398.000
Rp13.558 Rp3.389.500
Rp13.319 Rp6.659.500
Rp13.136 Rp13.136.000
Full Reel (Order in multiples of 3000)
Rp9.687 Rp29.061.000
Rp9.558 Rp57.348.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
DSBGA-12
2 Channel
2 x SPDT
750 mOhms
2.25 V
5.5 V
25 ns
20 ns
- 40 C
+ 85 C
TS5A26542
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 500 nA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Tradename: NanoStar
Unit Weight: 2,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.