TS5N214DBQR

Texas Instruments
595-TS5N214DBQR
TS5N214DBQR

Mfr.:

Description:
Digital Bus Switch ICs 2B 1of4 Fet Multipl/ Demult Hi-BW Bus Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp54.855 Rp54.855
Rp40.912 Rp409.120
Rp37.426 Rp935.650
Rp33.390 Rp3.339.000
Rp31.555 Rp7.888.750
Rp31.005 Rp15.502.500
Rp29.354 Rp29.354.000
Full Reel (Order in multiples of 2500)
Rp28.436 Rp71.090.000
Rp27.886 Rp139.430.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
2 bit
3 Ohms
3 ns
5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Digital Bus Switch ICs
Series: TS5N214
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Unit Weight: 74,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.