TS5USBA224RSWR

Texas Instruments
595-TS5USBA224RSWR
TS5USBA224RSWR

Mfr.:

Description:
USB Switch ICs USB 2.0 High-Spd (48 0Mbps)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
3.000
Pending
3.000
Expected 09/07/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp17.062 Rp17.062
Rp12.273 Rp122.730
Rp11.063 Rp276.575
Rp9.723 Rp972.300
Rp9.100 Rp2.275.000
Rp8.714 Rp4.357.000
Rp8.421 Rp8.421.000
Full Reel (Order in multiples of 3000)
Rp7.981 Rp23.943.000
Rp7.797 Rp46.782.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0, Audio Switches
1 x DPDT
7 Ohms
4 us
2000 ns
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Bandwidth: 650 MHz
Brand: Texas Instruments
Number of Switches: 2 Switch
Operating Supply Current: 10 uA
Product Type: USB Switch ICs
Series: TS5USBA224
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 100 mA
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.