TS5USBC402YFPR

Texas Instruments
595-TS5USBC402YFPR
TS5USBC402YFPR

Mfr.:

Description:
USB Switch ICs Dual 2:1 USB 2.0 Mux /DeMux or Single En A 595-TS5USBC402YFPT
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
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp10.017 Rp30.051.000
Rp9.778 Rp58.668.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp24.584
Min:
1

Similar Product

Texas Instruments TS5USBC402YFPT
Texas Instruments
USB Switch ICs Dual 2:1 USB 2.0 Mux /DeMux or Single En A 595-TS5USBC402YFPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Multiplexers/Demultiplexers
2 x 2:1
9 Ohms
250 us
1 us
2.3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-12
Reel
Bandwidth: 1.2 GHz
Brand: Texas Instruments
Number of Switches: 2 Switch
Operating Supply Current: 72 uA
Product Type: USB Switch ICs
Series: TS5USBC402
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Switch Continuous Current: 100 mA
Unit Weight: 2 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS5USBC402 Dual 2:1 USB 2.0 Mux/DeMux Switch

Texas Instruments TS5USBC402 Dual 2:1 USB 2.0 Mux/DeMux Switch is a bidirectional low-power dual port, high-speed, USB 2.0 analogue switch with integrated protection for USB Type-C™ systems. The device is configured as a dual 2:1 or 1:2 switch and is optimised for handling the USB 2.0 D+/- lines in USB Type-C™ systems. The TS5USBC400 protection on the I/O pins can tolerate up to 20V, with automatic shut-off circuitry to protect system components behind the switch. The TS5USBC402 comes in a small 12-pin DSBGA package which makes it a perfect candidate for mobile and space-constrained applications.