TSB43AA82APGE

Texas Instruments
595-TSB43AA82APGE
TSB43AA82APGE

Mfr.:

Description:
1394 Interface IC Hi Perf Integr Phy & Link Layer Chip

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp385.633 Rp385.633
Rp305.644 Rp3.056.440
Rp285.647 Rp7.141.175
Rp263.449 Rp31.613.880
Rp251.340 Rp75.402.000
Rp246.937 Rp148.162.200
1.200 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 1394 Interface IC
RoHS:  
SMD/SMT
LQFP-144
TSB43AA82A
IEEE 1394a
PHY/Link-Layer Controller
3.3 V
3.3 V
0 C
+ 70 C
Tray
Brand: Texas Instruments
Description/Function: 2 PORT HIGH PERFORMANCE INTEGRATED PHY AND LINK LAYER CHIP FOR PC PERIPHERALS
Maximum Operating Frequency: 40 MHz
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: 1394 Interface IC
Protocol Supported: IEEE 1394
Factory Pack Quantity: 60
Subcategory: Interface ICs
Unit Weight: 1,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.