TSD24DYFRQ1

Texas Instruments
595-TSD24DYFRQ1
TSD24DYFRQ1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 24V unidi rectional surge pro

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.387

Stock:
2.387 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.421 Rp6.421
Rp3.926 Rp39.260
Full Reel (Order in multiples of 3000)
Rp3.926 Rp11.778.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
24 V
SMD/SMT
39 V
24.8 V
SC-76-2 (SOD-323-2)
9 A
250 W
30 kV
30 kV
- 55 C
+ 150 C
TSD24-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 700 mV
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
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TSDx-Q1 Unidirectional TVS Diodes

Texas Instruments TSDx-Q1 Unidirectional TVS Diodes are designed to clamp harmful transients such as ESD and surge. These diodes provide ESD protection up to ±30kV (contact and air gap discharge), which exceeds the maximum level specified in the IEC 61000-4-2 international standard (Level-4). The TSDx-Q1 diodes feature <20pF IO capacitance and 50nA (maximum) ultra-low leakage current. These TVS diodes protect both data and power lines due to robust clamping performance and low capacitance. The TSDx-Q1 devices are AEC-Q101 qualified for automotive applications. These diodes are available in a SOD-323 package (2.65mm x 1.3mm) with an industrial temperature range of -55°C to 150°C. Typical applications include I/O protection, power line protection, USB VBUS, body electronics and lighting, as well as hybrid, electric, and powertrain systems.