TUSB1002RGET

Texas Instruments
595-TUSB1002RGET
TUSB1002RGET

Mfr.:

Description:
USB Interface IC USB3.1 10Gbps Dual C hannel Linear Redri A 595-TUSB1002RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB1002
USB Redrivers
Redriver
SMD/SMT
VQFN-24
USB 3.1
Super Speed (SS)
10 Gb/s
3 V
3.6 V
103 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 53,600 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
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
TUSB1002 USB3.1 10Gbps Linear Redriver

Texas Instruments TUSB1002 USB3.1 10Gbps Linear Redriver is the industry’s first dual-channel USB 3.1 SuperSpeedPlus (SSP) redriver and signal conditioner. The device offers low power consumption on a 3.3V supply with its ultra-low-power architecture. It supports the USB3.1 low power modes which further reduces idle power consumption. The TUSB1002 implements a linear equaliser, supporting up to 15dB of loss due to inter-symbol interference (ISI). When USB signals travel across a PCB or cable, signal integrity degrades due to loss and inter-symbol interference. The linear equaliser compensates for the channel loss, and thereby extends the channel length and enables systems to pass USB compliance. The dual lane implementation and small package size provides flexibility in the placement of the TUSB1002 in the USB3.1 path.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp162.179 Rp162.179
Rp126.037 Rp1.260.370
Rp116.864 Rp2.921.600
Rp106.957 Rp10.695.700
Full Reel (Order in multiples of 250)
Rp99.802 Rp24.950.500
Rp96.683 Rp48.341.500
Rp94.482 Rp94.482.000
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp104.572
Min:
1

Similar Product

Texas Instruments TUSB1002RGER
Texas Instruments
USB Interface IC USB3.1 10Gbps Dual C hannel Linear Redri A 595-TUSB1002RGET