TUSB1044AIRNQT

Texas Instruments
595-TUSB1044AIRNQT
TUSB1044AIRNQT

Mfr.:

Description:
USB Interface IC USB Type-C 10Gbps US B 3.2 x2 multi-prot

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp148.970 Rp148.970
Rp115.396 Rp1.153.960
Rp106.957 Rp2.673.925
Rp97.601 Rp9.760.100
Full Reel (Order in multiples of 250)
Rp91.730 Rp22.932.500
Rp89.162 Rp44.581.000
Rp86.777 Rp86.777.000
Rp85.125 Rp212.812.500
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
TUSB1044A
USB Redrivers
USB Type-C
SMD/SMT
WQFN-40
USB 3.2
10 Gb/s
3 V
3.6 V
175 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C, GPIO
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.