TUSB213QRGYRQ1

Texas Instruments
595-TUSB213QRGYRQ1
TUSB213QRGYRQ1

Mfr.:

Description:
USB Interface IC Autom USB 2.0 High S peed Signal Condit A 595-TUSB213QRGYTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp39.260 Rp117.780.000
6.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB213
USB Redrivers
Redriver
SMD/SMT
VQFN-14
USB 2.0
High Speed (HS)
480 Mb/s
4.4 V
5.5 V
18 mA
- 40 C
+ 105 C
AEC-Q100
Reel
Brand: Texas Instruments
Development Kit: TUSB213EVM
Interface Type: I2C, OTG 2.0, BC 1.2
Moisture Sensitive: Yes
Number of Ports: 2 Port
Operating Supply Voltage: 5 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 29,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB213/Q1 USB 2.0 High Speed Signal Conditioner

Texas Instruments TUSB213/Q1 USB 2.0 High-Speed Signal Conditioner is developed to compensate for ISI signal loss in a transmission channel. This contributes to passing USB electrical compliance tests. USB Low Speed (LS) and Full Speed (FS) signals are agnostic to the TUSB213 patent-pending design. While HS signals are compensated, the LS and FS signal characteristics are unaffected by the TUSB213/Q1.