TUSB2E112YCGT

Texas Instruments
595-TUSB2E112YCGT
TUSB2E112YCGT

Mfr.:

Description:
USB Interface IC USB 2.0-eUSB2 one-po rt repeater 15-DSBG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp98.335 Rp98.335
Rp92.647 Rp9.264.700
Full Reel (Order in multiples of 250)
Rp58.157 Rp14.539.250
Rp55.772 Rp27.886.000
Rp54.121 Rp54.121.000
Rp53.570 Rp133.925.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB2E11
USB Repeaters
Repeater
SMD/SMT
DSBGA-15
USB 2.0
High Speed (HS), Full Speed (FS), Low Speed (LS)
3 V
3.6 V
- 20 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TUSB2E11EVM
Interface Type: I2C
Operating Supply Voltage: 3 V to 3.6 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
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
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB2E11 USB 2.0 eUSB2 Repeater

Texas Instruments TUSB2E11 USB 2.0 eUSB2 Repeater is designed to support both device and host modes. The TUSB2E11 features USB low-speed (LS), full-speed (FS) signals, and high-speed (HS) signals. The device implements multiple patented designs to provide robust interoperability, optimum performance, and power.