TUSB2E22YCGT

Texas Instruments
595-TUSB2E22YCGT
TUSB2E22YCGT

Mfr.:

Description:
USB Interface IC eUSB2 to USB 2.0 Dua l repeater 25-DSBGA A 595-TUSB2E22YCGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 255

Stock:
255 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp115.213 Rp115.213
Rp88.428 Rp884.280
Rp81.640 Rp2.041.000
Rp74.301 Rp7.430.100
Full Reel (Order in multiples of 250)
Rp69.531 Rp17.382.750
Rp66.413 Rp33.206.500
Rp64.578 Rp64.578.000
Rp64.028 Rp160.070.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB2E22
USB 2.0 Dual Repeaters
USB 2.0 Dual Repeater
SMD/SMT
DSBGA-25
USB 2.0
3 V
3.6 V
- 20 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TUSB2E22EVM-CAT
ESD Protection: 15 kV, 500 V
Interface Type: eUSB2
Number of Ports: 8 Port
Operating Supply Voltage: 1.8 V, 3.3 V
Port Type: eUSB2
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB2E22 USB 2.0-eUSB2 Dual Repeater

Texas Instruments TUSB2E22 USB 2.0-eUSB2 Dual Repeater enables the implementation of a USB 2.0 compliance port on newer processors using lower voltage processes. The TUSB2E22 is a USB-compliant eUSB2-USB 2.0 repeater supporting both the device and host modes. TUSB2E22 supports USB low-speed (LS), full-speed (FS), and high-speed (HS) signals. The device is designed to interface with eUSB2, eDSPr, or eUSPr, operating at 1.2V single-ended signaling. The Texas Instruments TUSB2E22 has four levels of compensation settings via EQ0 and EQ1 pins. These settings could be used to optimize compensation for different eUSB2 channel loss profiles.