TUSB321AIRWBR

Texas Instruments
595-TUSB321AIRWBR
TUSB321AIRWBR

Mfr.:

Description:
USB Interface IC USB Type-C CC Logic and Port Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.365

Stock:
3.365 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp44.764 Rp44.764
Rp33.206 Rp332.060
Rp30.454 Rp761.350
Rp27.336 Rp2.733.600
Rp25.684 Rp6.421.000
Rp24.767 Rp12.383.500
Rp24.033 Rp24.033.000
Full Reel (Order in multiples of 3000)
Rp23.116 Rp69.348.000
Rp22.199 Rp133.194.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB321AI
USB Controllers
SMD/SMT
X2QFN-12
USB-C 1.1
Super Speed (SS)
5 Gb/s
4.5 V
5.5 V
70 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Core: None
Moisture Sensitive: Yes
Number of Ports: 1 Port
Operating Supply Voltage: 5 V
Port Type: DFP
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Tradename: USB Type-C
Unit Weight: 5 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TUSB321 USB Type-C Channel Logic & Port Control

Texas Instruments TUSB321 USB Type-C™ Configuration Channel Logic & Port Control enables USB Type-C ports with the configuration channel (CC) logic needed for Type-C ecosystems. The TUSB321 device uses the CC pins to determine port attach and detach, cable orientation, role detection, and port control for Type-C current mode. The TUSB321 can be configured as a downstream facing port (DFP), upstream facing port (UFP) or a dual role port (DRP). This makes it ideal for any application. The TUSB321 device from Texas Instruments alternates configuration as a DFP or UFP according to the Type-C Specifications.

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

TUSB321AI USB Type-C™ Configuration Control

Texas Instruments TUSB321AI USB Type-C™ Configuration Channel Logic & Port Control enables USB Type-C ports with the configuration channel (CC) logic needed for Type-C ecosystems. The TUSB321AI uses the CC pins to determine port attach and detach, cable orientation, role detection, and port control for Type-C current mode. The device can be configured as a downstream facing port (DFP), upstream facing port (UFP) or a dual role port (DRP). This makes it ideal for any application. The TUSB320AI when configured as a DRP alternates configuration as a DFP or UFP according to the Type-C Specifications.