TUSB522PIRGER

Texas Instruments
595-TUSB522PIRGER
TUSB522PIRGER

Mfr.:

Description:
USB Interface IC Fourth generation du al-channel USB 3.0 A 595-TUSB522PIRGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB522P
USB Redrivers
Redriver, Repeater, Equalizer
SMD/SMT
VQFN-24
USB 3.1
Super Speed (SS)
5 Gb/s
3 V
3.6 V
92 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: USB
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 52,500 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB522P USB 3.1 Redriver & Equalizer

Texas Instruments TUSB522P USB 3.1 Redriver & Equalizer is a fourth generation, dual-channel, single-lane USB 3.1 GEN1 redriver and signal conditioner supporting 5Gbps. The device offers low power consumption on a 3.3V supply with its ultra-low-power architecture. The redriver also supports the USB 3.1 low power modes, which further reduces idle power consumption. The dual-channel capability enables the system to maintain signal integrity on both transmit and receive data paths. The receiver equalization has three gain settings to overcome channel degradation from insertion loss and inter-symbol interference. These settings are controlled from the EQ pins. To compensate for transmission line losses, the output driver supports configuration of De-Emphasis with pins DE. Additionally, automatic LFPS De-Emphasis control allows for full USB 3.1 compliance. These settings allow optimal performance, increased signaling distance, and flexibility in placement of the TUSB522P in the USB 3.1 GEN1 path.

In Stock: 1.368

Stock:
1.368
Can Dispatch Immediately
On Order:
3.000
Expected 15/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp46.415 Rp46.415
Rp34.490 Rp344.900
Rp33.023 Rp825.575
Rp29.537 Rp2.953.700
Rp27.886 Rp6.971.500
Rp26.969 Rp13.484.500
Rp26.051 Rp26.051.000
Full Reel (Order in multiples of 3000)
Rp24.951 Rp74.853.000
Rp24.584 Rp147.504.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp59.991
Min:
1

Similar Product

Texas Instruments TUSB522PIRGET
Texas Instruments
USB Interface IC Fourth generation du al-channel USB 3.0 A 595-TUSB522PIRGER