TUSB546-DCIRNQT

Texas Instruments
595-TUSB546-DCIRNQT
TUSB546-DCIRNQT

Mfr.:

Description:
Analogue & Digital Crosspoint ICs USB Type-C DP ALT Mo de linear redriver A 595-TUSB546-DCIRNQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp140.714 Rp140.714
Rp108.425 Rp1.084.250
Rp100.536 Rp2.513.400
Rp91.547 Rp9.154.700
Full Reel (Order in multiples of 250)
Rp84.759 Rp21.189.750
Rp82.190 Rp82.190.000
Rp78.154 Rp195.385.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp99.252
Min:
1

Similar Product

Texas Instruments TUSB546-DCIRNQR
Texas Instruments
Analogue & Digital Crosspoint ICs USB Type-C DP ALT Mo de linear redriver A 595-TUSB546-DCIRNQT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
TUSB546-DCI
Digital Crosspoint Switches
2 x 2
5 Gb/s
CMOS
Differential
3.3 V
0 C
+ 70 C
SMD/SMT
WQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: USB Type-C
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB546-DCI USB Type-C Redriver Crosspoint Switch

Texas Instruments TUSB546-DCI USB Type-C Redriver Crosspoint Switch is a VESA USB Type-C™ Alt Mode redriving switch. This switch supports USB 3.1 data rates up to 5Gbps and DisplayPort 1.4 up to 8.1Gbps for downstream facing port. The device is used for configurations C, D, E, and F from the VESA DisplayPort Alt Mode on USB Type-C Standard Version 1.1. This protocol-agnostic linear redriver is also capable of supporting other USB Type-C Alt Mode interfaces. The TUSB546-DCI provides several levels of receive linear equalisation to compensate for cable and board trace loss due to inter-symbol interference. The device operates on a single 3.3V supply and comes in a commercial temperature range.
Learn more

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.