TUSB7340IRKMT

Texas Instruments
595-TUSB7340IRKMT
TUSB7340IRKMT

Mfr.:

Description:
USB Interface IC SuperSpd USB 4Port x HCI Host Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 816

Stock:
816 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp330.411 Rp330.411
Rp262.531 Rp2.625.310
Rp245.653 Rp6.141.325
Rp233.361 Rp23.336.100
Full Reel (Order in multiples of 250)
Rp222.537 Rp55.634.250
Rp209.878 Rp104.939.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB7340
USB Controllers
Host/OTG Controller
SMD/SMT
WQFN-100
USB 3.0
Super Speed (SS)
5 Gb/s
3 V
3.6 V
15 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TUSB7340EVM
Interface Type: Serial
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 3.3 V, 1.1 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TUSB73xx USB 3.0 xHCI Host Controllers

Texas Instruments TUSB7320 and TUSB7340 USB 3.0 xHCI Host Controllers are designed to interface to a host system via a PCIe x1 Gen2 interface and provide SuperSpeed, high-speed, full-speed, or low-speed connections on the downstream USB ports. The TI TUSB7320 USB 3.0 xHCI compliant host controller supports up to two downstream ports while the TUSB7340 host controller supports up to four downstream ports.