TVS1401DRBR

Texas Instruments
595-TVS1401DRBR
TVS1401DRBR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 14-V bidirectional f lat-clamp surge pro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.437

Stock:
1.437 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp20.548 Rp20.548
Rp14.970 Rp149.700
Rp10.182 Rp1.018.200
Rp8.036 Rp4.018.000
Rp7.173 Rp7.173.000
Full Reel (Order in multiples of 3000)
Rp6.091 Rp18.273.000
Rp5.779 Rp34.674.000
Rp5.559 Rp50.031.000
Rp5.504 Rp132.096.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
14 V
SMD/SMT
20.5 V
17.6 V
SON-8
30 A
68 pF
8 kV
15 kV
- 40 C
+ 125 C
TVS1401
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 20,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TVS1401 14V Bidirectional Surge Protection Device

Texas Instruments TVS1401 14V Bidirectional Surge Protection Device shunts up to 30A of IEC 61000-4-5 fault current to protect systems from high-power transients or lightning strikes. The device survives the common industrial signal line EMC requirement of 1kV IEC 61000-4-5 open circuit voltage coupled through a 42Ω impedance. The TVS1401 uses a feedback mechanism to ensure precise flat clamping during a fault, keeping system exposure lower than traditional TVS diodes. The tight voltage regulation allows designers to confidently select system components with a lower voltage tolerance, lowering system costs and complexity without sacrificing robustness. The Texas Instruments TVS1401 has a ±14V operating range to enable operation in systems that require protection against reverse wiring conditions.