TWL1200ZQCR

Texas Instruments
595-TWL1200ZQCR
TWL1200ZQCR

Mfr.:

Description:
Translation - Voltage Levels SDIO UART & Audio Vltg-Level Xcvr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.441

Stock:
1.441 Can Dispatch Immediately
Quantities greater than 1441 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp61.092 Rp61.092
Rp45.682 Rp456.820
Rp41.645 Rp1.041.125
Rp37.426 Rp3.742.600
Rp35.408 Rp8.852.000
Rp34.674 Rp17.337.000
Rp32.839 Rp32.839.000
Full Reel (Order in multiples of 2500)
Rp31.555 Rp78.887.500
Rp31.005 Rp155.025.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
BGA-Microstar-Junior-48
3.6 V
1.1 V
TWL1200
7 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 30 uA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 334 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.