TXB0104BQAR

Texas Instruments
595-TXB0104BQAR
TXB0104BQAR

Mfr.:

Description:
Translation - Voltage Levels 4-Bit Bidirectional Voltage-Level Shifte

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp21.648 Rp21.648
Rp15.704 Rp157.040
Rp14.200 Rp355.000
Rp12.549 Rp1.254.900
Rp11.760 Rp2.940.000
Rp11.283 Rp5.641.500
Rp11.044 Rp11.044.000
Full Reel (Order in multiples of 3000)
Rp10.384 Rp31.152.000
Rp10.145 Rp60.870.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
4-bit Bidirectional Voltage-Level Translator
100 Mb/s
WQFN-14
3.6 V, 5.5 V
1.2 V, 1.65 V
TXB0104
4.9 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS
Logic Family: CMOS
Number of Channels: 4 Channel
Operating Supply Current: 5 uA
Output Type: 3-State, CMOS, Push-Pull
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TXB0104/TXB0104-Q1 4-Bit Voltage-Level Shifters

Texas Instruments TXB0104/TXB0104-Q1 4-Bit Bidirectional Voltage-Level Shifters use two separate configurable power-supply rails. The A port is designed to track VCCA, which accepts any supply voltage from 1.2V to 3.6V. The B port is designed to track VCCB, which accepts any supply voltage from 1.65V to 5.5V. This feature allows universal low-voltage bidirectional translation between 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5V voltage nodes. VCCA must not exceed VCCB.