TXB0604RWBR

Texas Instruments
595-TXB0604RWBR
TXB0604RWBR

Mfr.:

Description:
Translation - Voltage Levels Four-bit dual-supply, High Speed Bidirectional Voltage Level Translator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp9.191 Rp27.573.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Auto-Bidirectional Level Translator
Bidirectional Level Translator
180 Mb/s
X2QFN-12
2 V, 3.6 V
900 mV, 1.65 V
TXB0604
16.4 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Logic Family: TXB
Number of Channels: 4 Channel
Operating Supply Current: 26.7 uA
Output Type: CMOS
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TXB0604 Auto-Bidirectional Level Translator

Texas Instruments TXB0604 Auto-Bidirectional Level Translator is a 4-bit non-inverting auto-bidirectional translator that uses two separate configurable power-supply rails. This voltage translator/line redriver can address voltage-domain mismatches and boost signals in long-cabling transmission applications.