TXG1021DDFR

Texas Instruments
595-TXG1021DDFR
TXG1021DDFR

Mfr.:

Description:
Translation - Voltage Levels 10V 2-bit fixed dir ection ground level

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.558 Rp11.558
Rp7.981 Rp79.810
Rp7.118 Rp177.950
Rp6.201 Rp620.100
Rp5.742 Rp1.435.500
Rp5.540 Rp2.770.000
Full Reel (Order in multiples of 3000)
Rp4.697 Rp14.091.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Ground Level Translator
250 Mbps
SOT-23-8
5.5 V
1.71 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 14-24-LOGIC-EVM
Logic Family: TXG
Number of Channels: 2 Channel
Operating Supply Current: 3.3 mA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TXG102x Ground-Level Translators

Texas Instruments TXG102x Ground-Level Translators are 2-bit devices that support DC shifts up to ±10V and feature fixed direction and non-galvanic-based voltage. These ground-level translators support both logic-level shifting between 1.71V and 5.5V, as well as ground-level shifting of up to ±10V. The TXG102x ground-level translators help improve noise immunity and power sequencing across different ground domains while providing low power consumption, latency, and channel-to-channel skew. These ground-level translators can support multiple interfaces, including UART, GPIO, and JTAG. The TXG102x ground-level translators operate at -40°C to 125°C operating temperature range. These ground-level translators are ideal for test and measurement, industrial automation, and robotics.