TXS0102DQER

Texas Instruments
595-TXS0102DQER
TXS0102DQER

Mfr.:

Description:
Translation - Voltage Levels 2B Bidirec Vltg-Lev Translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.865

Stock:
16.865 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp16.695 Rp16.695
Rp11.980 Rp119.800
Rp11.136 Rp278.400
Rp9.797 Rp979.700
Rp9.155 Rp2.288.750
Rp8.513 Rp4.256.500
Rp8.494 Rp8.494.000
Rp8.109 Rp20.272.500
Full Reel (Order in multiples of 5000)
Rp7.669 Rp38.345.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
2-bit Bidirectional Voltage-Level Translator
X2SON-8
3.6 V
1.65 V
TXS0102
4.6 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Voltage
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 1,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TXS0102/TXS0102-Q1 Voltage-Level Translators

Texas Instruments TXS0102 Voltage-Level Translators are useful in establishing digital switching compatibility between mixed-voltage systems. The TI TXS0102 voltage-level translators need no direction-control signal and feature max data rates of 24Mbps (push-pull) and 2Mbps (open-drain). The Texas Instruments TXS0102 voltage-level translators can be used in a variety of applications, including I2C / SMBus, UART, and GPIO.