TXS0102VDCTR

Texas Instruments
595-TXS0102VDCTR
TXS0102VDCTR

Mfr.:

Description:
Translation - Voltage Levels Two-bit bidirectiona l level shifter for

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Level-Shifting Voltage Translator
CMOS
24 Mb/s, 2 Mb/s
SSOP-8
3.6 V, 5.5 V
1.65 V, 2.3 V
TXS0102V
105 ns, 165 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 5-8-LOGIC-EVM
Input Type: Transmission Gate
Logic Family: TXS
Number of Channels: 1 Channel
Operating Supply Current: 12 uA
Output Type: 3-State, Transmission Gate
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TXS0102V/TXS0102V-Q1 2-Bit Voltage Translators

Texas Instruments TXS0102V/TXS0102V-Q1 2-Bit Level Shifting Voltage Translators are bidirectional voltage-level translators and can establish digital switching compatibility between mixed-voltage systems. The device uses two separate configurable power-supply rails. The A ports support operating voltages from 1.65V to 3.6V. It tracks the VCCA supply and the B ports while supporting operating voltages from 2.3V to 5.5V while it tracks the VCCB supply. This feature supports higher and lower logic signal levels and provides bidirectional translation capabilities with 1.8V, 2.5V, 3.3V, and 5V voltage nodes.

In Stock: 2.504

Stock:
2.504 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.356 Rp9.356
Rp6.568 Rp65.680
Rp5.871 Rp146.775
Rp5.119 Rp511.900
Rp4.752 Rp1.188.000
Rp4.678 Rp2.339.000
Rp4.476 Rp4.476.000
Full Reel (Order in multiples of 3000)
Rp4.476 Rp13.428.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.