TXU0102DTTR

Texas Instruments
595-TXU0102DTTR
TXU0102DTTR

Mfr.:

Description:
Translation - Voltage Levels Two channel fixed-di rection level shift

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.764

Stock:
3.764 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp18.713 Rp18.713
Rp13.411 Rp134.110
Rp12.108 Rp302.700
Rp10.677 Rp1.067.700
Rp9.980 Rp2.495.000
Rp9.577 Rp4.788.500
Rp9.301 Rp9.301.000
Rp8.898 Rp22.245.000
Full Reel (Order in multiples of 5000)
Rp8.641 Rp43.205.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
CMOS
200 Mb/s
SON-8
5.5 V
1.1 V
TXU0102
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 2 Channel
Operating Supply Current: 2.5 uA
Output Type: CMOS
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 5000
Subcategory: Logic ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TXU0102 Dual-Bit Voltage-Level Translator

Texas Instruments TXU0102 Dual-Bit Fixed Direction Voltage-Level Translator features flexible pin configurations. The Ax pins are referenced to the VCCA logic level, the OE pin can be referenced to either VCCA or VCCB logic levels, and Bx pins are referenced to VCCB logic levels. The A port accepts input voltages ranging from 1.1V to 5.5V, while the B port also accepts input voltages from 1.1V to 5.5V. The fixed direction data transmission occurs from A to B or B to A when OE is set to high in reference to either supply. When OE is set to low, all output pins are in the high-impedance state.

TXU0102/TXU0102-Q1 Voltage-Level Translator

Texas Instruments TXU0102 Voltage-Level Translator is a 2-bit, dual-supply non-inverting fixed-direction voltage level translation device. Ax pins are referenced to the VCCA logic level, an OE pin can be referenced to either VCCA or VCCB logic levels, and a Bx pin is referenced to the VCCB logic levels. The A port can accept input voltages ranging from 1.1V to 5.5V, while the B port can also accept input voltages from 1.1V to 5.5V. Fixed direction data transmission can occur from A to B when OE is set to high in reference to either supply. When OE is set to low on the Texas Instruments TXU0102/TXU0102-Q1, all output pins are in the high-impedance state. The TXU0102-Q1 devices are AEC-Q100 qualified for automotive applications.