UA723CNE4
Images are for reference only
See Product Specifications
See Product Specifications
595-UA723CNE4
UA723CNE4
Mfr.:
Description:
Linear Voltage Regulators Adj 150mA Precision Voltage Regulator
Linear Voltage Regulators Adj 150mA Precision Voltage Regulator
Datasheet:
In Stock: 771
-
Stock:
-
771 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp23.850 | Rp23.850 | |
| Rp17.264 | Rp172.640 | |
| Rp14.658 | Rp366.450 | |
| Rp13.796 | Rp1.379.600 | |
| Rp12.916 | Rp3.229.000 | |
| Rp10.586 | Rp5.293.000 | |
| Rp9.925 | Rp9.925.000 | |
| Rp9.742 | Rp29.226.000 | |
| Rp9.705 | Rp48.525.000 |
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Mexico
- Country of Diffusion:
- United States
Indonesia

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9