UA78L08ACLPE3
Images are for reference only
See Product Specifications
See Product Specifications
595-UA78L08ACLPE3
UA78L08ACLPE3
Mfr.:
Description:
Linear Voltage Regulators 8V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L08ACLP
Linear Voltage Regulators 8V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L08ACLP
Datasheet:
In Stock: 2.444
-
Stock:
-
2.444 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp32.106 | Rp32.106 | |
| Rp23.483 | Rp234.830 | |
| Rp21.281 | Rp532.025 | |
| Rp18.896 | Rp1.889.600 | |
| Rp17.906 | Rp4.476.500 | |
| Rp17.227 | Rp8.613.500 | |
| Rp17.135 | Rp17.135.000 | |
| Rp16.089 | Rp32.178.000 | |
| Rp15.723 | Rp62.892.000 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp20.914
Min:
1
Similar Product
Texas Instruments
Linear Voltage Regulators 8.0V 100mA A 595-UA7 8L08ACLPR A 595-UA7 A 595-UA78L08ACLPR
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9