UA78L10ACLPR
Images are for reference only
See Product Specifications
See Product Specifications
595-UA78L10ACLPR
UA78L10ACLPR
Mfr.:
Description:
Linear Voltage Regulators 10V 100mA Fixed Pos Voltage Regulator
Linear Voltage Regulators 10V 100mA Fixed Pos Voltage Regulator
Datasheet:
In Stock: 1.066
-
Stock:
-
1.066Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2.000Expected 23/06/2026
-
Factory Lead Time:
-
6Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.080 | Rp19.080 | |
| Rp13.668 | Rp136.680 | |
| Rp12.347 | Rp308.675 | |
| Rp10.879 | Rp1.087.900 | |
| Rp10.182 | Rp2.545.500 | |
| Rp9.760 | Rp4.880.000 | |
| Rp9.485 | Rp9.485.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp9.063 | Rp18.126.000 | |
| Rp8.843 | Rp35.372.000 | |
Alternative Packaging
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
