UA78M05IDCYR

Texas Instruments
595-UA78M05IDCYR
UA78M05IDCYR

Mfr.:

Description:
Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator A A 595-UA78M05IDCY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.775

Stock:
22.775
Can Dispatch Immediately
On Order:
22.500
Expected 16/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.741 Rp11.741
Rp8.292 Rp82.920
Rp7.430 Rp185.750
Rp6.494 Rp649.400
Rp6.036 Rp1.509.000
Rp5.761 Rp2.880.500
Rp5.540 Rp5.540.000
Full Reel (Order in multiples of 2500)
Rp5.284 Rp13.210.000
Rp5.137 Rp25.685.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp16.144
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp16.144
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp11.741
Min:
1

Similar Product

Texas Instruments UA78M05IDCY
Texas Instruments
Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator A A 595-UA78M05IDCYR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
UA78M
SMD/SMT
SOT-223-4
1 Output
Positive
5 V
500 mA
Fixed
7 V
25 V
- 40 C
+ 125 C
6 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 100 mV
Load Regulation: 100 mV
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 560 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.