UC3610DW

Texas Instruments
595-UC3610DW
UC3610DW

Mfr.:

Description:
Bridge Rectifiers Dual Schottky Diode Bridge A 595-UC3610D A 595-UC3610DWTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp385.816 Rp385.816
Rp288.216 Rp2.882.160
Rp248.955 Rp29.874.600
Rp235.746 Rp122.587.920
Rp200.155 Rp200.155.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
SOIC-16
50 V
1.3 V
0 C
+ 70 C
10.28 mm
7.52 mm
2.35 mm
UC3610
Tube
Brand: Texas Instruments
Ir - Reverse Current: 10 uA
Moisture Sensitive: Yes
Product Type: Bridge Rectifiers
Factory Pack Quantity: 40
Subcategory: Diodes & Rectifiers
Unit Weight: 473,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8542390990
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS